SF0416414 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Hoffman Enclosures, Inc.
In Stock: 8
Unit Price: kr.1,487.58000
Datasheet
Image for SF0416414 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SF0416414

DigiKey Part Number
1441-1569-ND
Manufacturer
Manufacturer Product Number
SF0416414
Description
IP54 4" FILTER FAN 115V
Customer Reference
Detailed Description
Rack Fan, AC, Square, 16CFM 4.13" L x 2.17" W x 4.13" H (105.0mm x 55.1mm x 105.0mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Hoffman Enclosures, Inc.
Series
-
Packaging
Bulk
Part Status
Obsolete
Type
Fan
Voltage - Input
115VAC
Specifications
Fan, AC, Square, 16CFM
Size / Dimension
4.13" L x 2.17" W x 4.13" H (105.0mm x 55.1mm x 105.0mm)
Weight
1.1 lbs (499 g)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes