
Q20129ABD | |
|---|---|
DigiKey Part Number | 1441-1554-ND |
Manufacturer | |
Manufacturer Product Number | Q20129ABD |
Description | BOX ABS GRAY 7.87"L X 4.72"W |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Box Plastic, ABS Gray Cover Included 7.874" L x 4.724" W (200.00mm x 120.00mm) X 3.386" (86.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | Q20129ABD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 7.874" L x 4.724" W (200.00mm x 120.00mm) | |
Height | 3.386" (86.00mm) | |
Area (L x W) | 37.2in² (240cm²) | |
Design | Cover Included | |
Material | ||
Color | Gray | |
Thickness | 0.118" (3.00mm) | |
Features | PCB Supports, Sealing Gasket, Wall Mount | |
Ratings | ||
Material Flammability Rating | - | |
Shipping Info | Shipped from DigiKey | |
Weight | 0.8 lb (362.87 g) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.387.82000 | kr.387.82 |
| 5 | kr.331.50600 | kr.1,657.53 |
| 10 | kr.309.85500 | kr.3,098.55 |
| 25 | kr.283.38040 | kr.7,084.51 |
| 50 | kr.281.25760 | kr.14,062.88 |
| Unit Price without VAT: | kr.387.82000 |
|---|---|
| Unit Price with VAT: | kr.484.77500 |


