
PGS2K | |
|---|---|
DigiKey Part Number | 1441-1537-ND |
Manufacturer | |
Manufacturer Product Number | PGS2K |
Description | GROUNDING BAR SYSTEM |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Rack Grounding Kit 7.874" (200.00mm) Length |
Datasheet | Datasheet |
EDA/CAD Models | PGS2K Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hoffman Enclosures, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Grounding Kit | |
Features | 7.874" (200.00mm) Length | |
For Use With/Related Products | PROLINE™ Racks |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1,091.53000 | kr.1,091.53 |
| 5 | kr.994.78400 | kr.4,973.92 |
| Unit Price without VAT: | kr.1,091.53000 |
|---|---|
| Unit Price with VAT: | kr.1,364.41250 |




