MAS0303015R5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAS0404021R5

DigiKey Part Number
1441-MAS0404021R5-ND
Manufacturer
Manufacturer Product Number
MAS0404021R5
Description
ENCLOSURE STL 15.75"L X 15.75"W
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Enclosure Metal, Steel Light Gray Hinged Door 15.748" L x 15.748" W (400.00mm x 400.00mm) X 8.268" (210.00mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Container Type
Enclosure
Size / Dimension
15.748" L x 15.748" W (400.00mm x 400.00mm)
Height
8.268" (210.00mm)
Area (L x W)
248in² (1600cm²)
Design
Hinged Door
Material
Color
Light Gray
Thickness
0.591" (15.00mm)
Features
-
Ratings
Material Flammability Rating
-
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4
Check for Additional Incoming Stock
All prices are in DKK
Box
QuantityUnit PriceExt Price
1kr.2,429.57000kr.2,429.57
5kr.2,206.40000kr.11,032.00
Manufacturers Standard Package
Unit Price without VAT:kr.2,429.57000
Unit Price with VAT:kr.3,036.96250