Box Metal, Steel Gray Hinged Door, Lid 9.843" L x 7.874" W (250.00mm x 200.00mm) X 5.906" (150.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LHC252015

DigiKey Part Number
1441-1516-ND
Manufacturer
Manufacturer Product Number
LHC252015
Description
BOX STEEL GRAY 9.84"L X 7.87"W
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Box Metal, Steel Gray Hinged Door, Lid 9.843" L x 7.874" W (250.00mm x 200.00mm) X 5.906" (150.00mm)
Datasheet
 Datasheet
EDA/CAD Models
LHC252015 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Container Type
Box
Size / Dimension
9.843" L x 7.874" W (250.00mm x 200.00mm)
Height
5.906" (150.00mm)
Area (L x W)
77.4in² (499cm²)
Design
Hinged Door, Lid
Material
Color
Gray
Thickness
16 Gauge
Features
Sealing Gasket, Wall Mount
Ratings
Material Flammability Rating
-
Shipping Info
Shipped from DigiKey
Weight
6.8 lbs (3.1 kg)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 34
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.1,096.95000kr.1,096.95
5kr.937.66000kr.4,688.30
10kr.904.24300kr.9,042.43
Manufacturers Standard Package
Unit Price without VAT:kr.1,096.95000
Unit Price with VAT:kr.1,371.18750