CVJ606HWPL1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CVJ606HWPL1

DigiKey Part Number
1441-CVJ606HWPL1-ND
Manufacturer
Manufacturer Product Number
CVJ606HWPL1
Description
ENCLOSURE FIBER 7.31"L X 7.31"W
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Enclosure Fiberglass/Polyester Gray Cover Included 7.310" L x 7.310" W (185.67mm x 185.67mm) X 4.920" (124.97mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Container Type
Enclosure
Size / Dimension
7.310" L x 7.310" W (185.67mm x 185.67mm)
Height
4.920" (124.97mm)
Area (L x W)
53.3in² (344cm²)
Design
Cover Included
Material
Color
Gray
Thickness
0.650" (16.51mm)
Features
-
Ratings
Material Flammability Rating
-
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in DKK
Box
QuantityUnit PriceExt Price
1kr.1,668.03000kr.1,668.03
Manufacturers Standard Package
Unit Price without VAT:kr.1,668.03000
Unit Price with VAT:kr.2,085.03750