



CCA1286 | |
|---|---|
DigiKey Part Number | 1441-1397-ND |
Manufacturer | |
Manufacturer Product Number | CCA1286 |
Description | BOX ALUM GRAY 4.92"L X 3.227"W |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Box Metal, Aluminum Gray Cover Included 4.921" L x 3.227" W (125.00mm x 80.00mm) X 2.244" (57.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | CCA1286 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 4.921" L x 3.227" W (125.00mm x 80.00mm) | |
Height | 2.244" (57.00mm) | |
Area (L x W) | 15.9in² (103cm²) | |
Design | Cover Included | |
Material | ||
Color | Gray | |
Thickness | 0.157" (4.00mm) | |
Features | Sealing Gasket, Wall Mount | |
Ratings | ||
Material Flammability Rating | - | |
Shipping Info | Shipped from DigiKey | |
Weight | 1 lb (453.59 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.649.98000 | kr.649.98 |
| 5 | kr.556.22400 | kr.2,781.12 |
| Unit Price without VAT: | kr.649.98000 |
|---|---|
| Unit Price with VAT: | kr.812.47500 |


