Mild Steel Consolet
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C12C16

DigiKey Part Number
1441-1393-ND
Manufacturer
Manufacturer Product Number
C12C16
Description
CONSOLE STL 15.98"L X 12.01"W
Manufacturer Standard Lead Time
3 Weeks
Customer Reference
Detailed Description
Console Metal, Steel Gray Hinged Lid, Slanted Top 15.984" L x 12.008" W (406.00mm x 305.00mm) X 9.094" (231.00mm)
Datasheet
 Datasheet
EDA/CAD Models
C12C16 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Container Type
Console
Size / Dimension
15.984" L x 12.008" W (406.00mm x 305.00mm)
Height
9.094" (231.00mm)
Area (L x W)
192in² (1239cm²)
Design
Hinged Lid, Slanted Top
Material
Color
Gray
Thickness
14 Gauge
Features
Sealing Gasket
Ratings
Material Flammability Rating
-
Shipping Info
Shipped from DigiKey
Weight
18 lbs (8.2 kg)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.2,276.27000kr.2,276.27
5kr.2,271.12200kr.11,355.61
Manufacturers Standard Package
Unit Price without VAT:kr.2,276.27000
Unit Price with VAT:kr.2,845.33750