
A8R86HCR | |
|---|---|
DigiKey Part Number | 1441-1260-ND |
Manufacturer | |
Manufacturer Product Number | A8R86HCR |
Description | BOX STEEL GRAY 7.99"L X 7.99"W |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Box Metal, Steel Gray Hinged Door, Lid 7.992" L x 7.992" W (203.00mm x 203.00mm) X 5.984" (152.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | A8R86HCR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 7.992" L x 7.992" W (203.00mm x 203.00mm) | |
Height | 5.984" (152.00mm) | |
Area (L x W) | 63.9in² (412cm²) | |
Design | Hinged Door, Lid | |
Material | ||
Color | Gray | |
Thickness | 16 Gauge | |
Features | Mounting Flange, Wall Mount | |
Ratings | ||
Material Flammability Rating | - | |
Shipping Info | Shipped from DigiKey | |
Weight | 8 lbs (3.6 kg) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.896.79000 | kr.896.79 |
| 5 | kr.766.62000 | kr.3,833.10 |
| 10 | kr.721.17500 | kr.7,211.75 |
| Unit Price without VAT: | kr.896.79000 |
|---|---|
| Unit Price with VAT: | kr.1,120.98750 |

