Modbus RTU/TCP Router Ethernet, RJ45
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FLEXY20200_00MA

DigiKey Part Number
1976-FLEXY20200_00MA-ND
Manufacturer
Manufacturer Product Number
FLEXY20200_00MA
Description
EWON FLEXY 202 BASE UNIT, 4X EXT
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Modbus RTU/TCP Router Ethernet, RJ45
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
HMS Networks
Series
-
Packaging
Box
Part Status
Active
Function
Router
Modulation or Protocol
Modbus RTU/TCP
Frequency
-
Applications
General Purpose
Interface
Ethernet, RJ45
Sensitivity
-
Power - Output
-
Data Rate (Max)
-
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Box
QuantityUnit PriceExt Price
1kr.6,644.38000kr.6,644.38
Manufacturers Standard Package
Unit Price without VAT:kr.6,644.38000
Unit Price with VAT:kr.8,305.47500