
AWB2031-B | |
|---|---|
DigiKey Part Number | 1976-AWB2031-B-ND |
Manufacturer | |
Manufacturer Product Number | AWB2031-B |
Description | ANYBUS WIRELESS BOLT (SUNBOLT) |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | RF Access Point Bluetooth v4.0 Ethernet, RJ-45 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HMS Networks | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Function | Access Point | |
Modulation or Protocol | Bluetooth v4.0 | |
Frequency | - | |
Applications | Wireless LAN | |
Interface | Ethernet, RJ-45 | |
Sensitivity | - | |
Power - Output | 14dBm | |
Data Rate (Max) | - | |
Features | IP66, IP67 | |
Voltage - Supply | 19V ~ 36V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4,115.20000 | kr.4,115.20 |
| Unit Price without VAT: | kr.4,115.20000 |
|---|---|
| Unit Price with VAT: | kr.5,144.00000 |


