
A5303SLETR-T | |
|---|---|
DigiKey Part Number | 620-1346-2-ND - Tape & Reel (TR) 620-1346-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | A5303SLETR-T |
Description | IC SMOKE DETECTOR PHOTO 20TSSOP |
Customer Reference | |
Detailed Description | Smoke Detector IC Photoelectric Input Voltage Output 20-TSSOP |
Datasheet | Datasheet |
Category | Output Type Voltage |
Manufacturer Allegro MicroSystems | Current - Supply 300 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) | Operating Temperature -20°C ~ 85°C |
Part Status Obsolete | Mounting Type Surface Mount |
DigiKey Programmable Not Verified | Package / Case 20-TSSOP (0.173", 4.40mm Width) |
Type Smoke Detector | Supplier Device Package 20-TSSOP |
Input Type Photoelectric | Base Product Number |


