
SPR40-1TX/1SFP-EEC | |
|---|---|
DigiKey Part Number | 1797-SPR40-1TX/1SFP-EEC-ND |
Manufacturer | |
Manufacturer Product Number | SPR40-1TX/1SFP-EEC |
Description | UNMANAGED ETHERNET RAIL SWITCH |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Network Switch - Unmanaged 2 Ports IP40 |
Datasheet | Datasheet |
Category | Copper Type 10/100/1000 |
Manufacturer Hirschmann | Fiber Ports 1 |
Series | Fiber Type SFP |
Packaging Box | SFP/XFP Ports 1 |
Part Status Active | SFP/XFP Type SFP |
Type Switch - Unmanaged | Connector Type RJ45, SFP |
Configuration Fixed + SFP | Voltage - Input 9.6V ~ 32V |
Number of Ports 2 | Ingress Protection IP40 |
Copper Ports 1 | Mounting Type DIN Rail |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2,287.92000 | kr.2,287.92 |
| Unit Price without VAT: | kr.2,287.92000 |
|---|---|
| Unit Price with VAT: | kr.2,859.90000 |


