RS20-1600T1T1SDAEHHXX.X.XX is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Hirschmann
In Stock: 3
Unit Price: kr.4,797.96000
Datasheet
RS20-1600T1T1SDAxHHXX.X.XX
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RS20-1600T1T1SDAEHHXX.X.XX

DigiKey Part Number
1797-1021-ND
Manufacturer
Manufacturer Product Number
RS20-1600T1T1SDAEHHXX.X.XX
Description
NETWORK SWITCH-UNMANAGED 16 PORT
Customer Reference
Detailed Description
Network Switch - Unmanaged 16 Ports IP20
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Hirschmann
Series
Packaging
Box
Part Status
Obsolete
Type
Switch - Unmanaged
Configuration
Fixed
Number of Ports
16
Copper Ports
16
Copper Type
10/100
Fiber Ports
-
Fiber Type
-
SFP/XFP Ports
-
SFP/XFP Type
-
Connector Type
RJ45
Voltage - Input
9.6 ~ 60VDC
Ingress Protection
IP20
Mounting Type
DIN Rail
Operating Temperature
0°C ~ 60°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes