



ZX80-B-5S(31) | |
|---|---|
DigiKey Part Number | 26-ZX80-B-5S(31)TR-ND - Tape & Reel (TR) 26-ZX80-B-5S(31)CT-ND - Cut Tape (CT) 26-ZX80-B-5S(31)DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ZX80-B-5S(31) |
Description | CONN PLUG USB2.0 MICRO B SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | USB - micro B USB 2.0 Plug Connector 5 Position Surface Mount, Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | ZX80-B-5S(31) Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | USB - micro B | |
Number of Contacts | 5 | |
Gender | Plug | |
Specifications | USB 2.0 | |
Mounting Type | Surface Mount, Through Hole | |
Mounting Feature | Flange, Vertical | |
Termination | Solder | |
Features | - | |
Ingress Protection | - | |
Operating Temperature | -30°C ~ 85°C | |
Number of Ports | 1 | |
Current Rating (Amps) | 1.8A | |
Voltage - Rated | 30VAC | |
Mating Cycles | 10000 | |
Shielding | Shielded | |
Contact Finish | Gold | |
Shell/Shielding Material | Steel, Stainless | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Black | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | kr.9.72800 | kr.1,945.60 |
| 400 | kr.9.26335 | kr.3,705.34 |
| 600 | kr.9.00213 | kr.5,401.28 |
| 1.000 | kr.8.68352 | kr.8,683.52 |
| 1.400 | kr.8.47986 | kr.11,871.80 |
| 2.000 | kr.8.26928 | kr.16,538.56 |
| 5.000 | kr.7.75204 | kr.38,760.20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.14.14000 | kr.14.14 |
| 10 | kr.11.52600 | kr.115.26 |
| 25 | kr.10.62640 | kr.265.66 |
| 50 | kr.9.99300 | kr.499.65 |
| 100 | kr.9.39650 | kr.939.65 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.15.36000 | kr.15.36 |
| 10 | kr.13.37000 | kr.133.70 |
| 25 | kr.12.80000 | kr.320.00 |
| 50 | kr.12.51460 | kr.625.73 |
| 100 | kr.11.94560 | kr.1,194.56 |
| Unit Price without VAT: | kr.14.14000 |
|---|---|
| Unit Price with VAT: | kr.17.67500 |


