
ZX62WD1-B-5PC | |
|---|---|
DigiKey Part Number | H12193TR-ND - Tape & Reel (TR) H12193CT-ND - Cut Tape (CT) H12193DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ZX62WD1-B-5PC |
Description | CONN RCPT USB2.0 MICRO B SMD R/A |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | USB - micro B USB 2.0 Receptacle Connector 5 Position Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | ZX62WD1-B-5PC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | USB - micro B | |
Number of Contacts | 5 | |
Gender | Receptacle | |
Specifications | USB 2.0 | |
Mounting Type | Surface Mount, Right Angle | |
Mounting Feature | Bottom Mount, Horizontal | |
Termination | Solder | |
Features | Board Lock | |
Ingress Protection | Splash Proof | |
Operating Temperature | -30°C ~ 85°C | |
Number of Ports | 1 | |
Current Rating (Amps) | 1.8A | |
Voltage - Rated | 30VAC | |
Mating Cycles | 10000 | |
Shielding | Shielded | |
Contact Finish | Gold | |
Shell/Shielding Material | Steel, Stainless | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.7.35515 | kr.22,065.45 |
| 6.000 | kr.7.00443 | kr.42,026.58 |
| 9.000 | kr.6.80716 | kr.61,264.44 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.12.06000 | kr.12.06 |
| 10 | kr.10.25600 | kr.102.56 |
| 25 | kr.9.61320 | kr.240.33 |
| 50 | kr.9.15260 | kr.457.63 |
| 100 | kr.8.71520 | kr.871.52 |
| 250 | kr.8.16880 | kr.2,042.20 |
| 500 | kr.7.77882 | kr.3,889.41 |
| 1.000 | kr.7.40757 | kr.7,407.57 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.13.22000 | kr.13.22 |
| 10 | kr.11.48100 | kr.114.81 |
| 25 | kr.10.99320 | kr.274.83 |
| 50 | kr.10.74820 | kr.537.41 |
| 100 | kr.10.26070 | kr.1,026.07 |
| 250 | kr.9.28308 | kr.2,320.77 |
| 500 | kr.8.55024 | kr.4,275.12 |
| 1.000 | kr.7.32881 | kr.7,328.81 |
| Unit Price without VAT: | kr.12.06000 |
|---|---|
| Unit Price with VAT: | kr.15.07500 |





