
ZX62D-B-5PA8(30) | |
|---|---|
DigiKey Part Number | H125718TR-ND - Tape & Reel (TR) H125718CT-ND - Cut Tape (CT) H125718DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ZX62D-B-5PA8(30) |
Description | CONN RCPT USB2.0 MICRO B SMD R/A |
Customer Reference | |
Detailed Description | USB - micro B USB 2.0 Receptacle Connector 5 Position Surface Mount, Right Angle; Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | ZX62D-B-5PA8(30) Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | USB - micro B | |
Number of Contacts | 5 | |
Gender | Receptacle | |
Specifications | USB 2.0 | |
Mounting Type | Surface Mount, Right Angle; Through Hole | |
Mounting Feature | Bottom Mount, Horizontal | |
Termination | Solder | |
Features | Pick and Place Cap, Solder Retention | |
Ingress Protection | - | |
Operating Temperature | -30°C ~ 85°C | |
Number of Ports | 1 | |
Current Rating (Amps) | 1.8A | |
Voltage - Rated | 30VAC | |
Mating Cycles | 10000 | |
Shielding | Shielded | |
Contact Finish | Gold | |
Shell/Shielding Material | Steel, Stainless | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Black | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.54000 | kr.4.54 |
| 10 | kr.3.86600 | kr.38.66 |
| 25 | kr.3.62240 | kr.90.56 |
| 50 | kr.3.44840 | kr.172.42 |
| 100 | kr.3.28320 | kr.328.32 |
| 250 | kr.3.07712 | kr.769.28 |
| 500 | kr.2.93018 | kr.1,465.09 |
| 1.000 | kr.2.79021 | kr.2,790.21 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.2.93594 | kr.5,871.88 |
| 4.000 | kr.2.79584 | kr.11,183.36 |
| 6.000 | kr.2.71701 | kr.16,302.06 |
| 10.000 | kr.2.62090 | kr.26,209.00 |
| 14.000 | kr.2.55946 | kr.35,832.44 |
| 20.000 | kr.2.49593 | kr.49,918.60 |
| Unit Price without VAT: | kr.4.54000 |
|---|---|
| Unit Price with VAT: | kr.5.67500 |











