Similar

ZX40-B-5S-UNIT(12) | |
|---|---|
DigiKey Part Number | H11502-ND |
Manufacturer | |
Manufacturer Product Number | ZX40-B-5S-UNIT(12) |
Description | CONN PLUG USB2.0 MICRO B SLD |
Customer Reference | |
Detailed Description | USB - micro B USB 2.0 Plug Connector 5 Position Free Hanging (In-Line) |
Datasheet | Datasheet |
Category | Termination Solder |
Manufacturer Hirose Electric Co Ltd | Operating Temperature -30°C ~ 85°C |
Series | Number of Ports 1 |
Packaging Tray | Current Rating (Amps) 1.8A |
Part Status Obsolete | Voltage - Rated 30VAC |
Connector Type USB - micro B | Mating Cycles 10000 |
Number of Contacts 5 | Contact Finish Gold |
Gender Plug | Shell/Shielding Material Steel, Stainless |
Specifications USB 2.0 | Material Flammability Rating UL94 V-0 |
Mounting Type Free Hanging (In-Line) | Insulation Color Black |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ZX40-B-5S-UNIT(31) | Hirose Electric Co Ltd | 0 | H125260-ND | kr.7.93000 | Similar |











