

ZG05HV-6P-3.3H | |
---|---|
DigiKey Part Number | 26-ZG05HV-6P-3.3HTR-ND - Tape & Reel (TR) 26-ZG05HV-6P-3.3HCT-ND - Cut Tape (CT) 26-ZG05HV-6P-3.3HDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ZG05HV-6P-3.3H |
Description | RECEPTACLE, 6POS., HIGH-VOLTAGE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount, Right Angle 6 position 0.130" (3.30mm) |
Datasheet | Datasheet |
EDA/CAD Models | ZG05HV-6P-3.3H Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Pitch - Mating | ||
Number of Positions | ||
Number of Rows | 1 | |
Row Spacing - Mating | - | |
Number of Positions Loaded | All | |
Style | ||
Shrouding | Shrouded - 4 Wall | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | Detent Lock | |
Contact Length - Mating | - | |
Contact Length - Post | - | |
Overall Contact Length | - | |
Insulation Height | 0.323" (8.20mm) | |
Contact Shape | Rectangular | |
Contact Finish - Mating | Tin | |
Contact Finish Thickness - Mating | - | |
Contact Finish - Post | Tin | |
Contact Material | Brass | |
Insulation Material | Polyamide (PA), Nylon | |
Features | Board Guide | |
Operating Temperature | -40°C ~ 125°C | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Black | |
Current Rating (Amps) | 1A | |
Voltage Rating | 1000VAC/DC | |
Mated Stacking Heights | - | |
Contact Finish Thickness - Post | - | |
Applications | - |
Quantity | Unit Price | Ext Price |
---|---|---|
300 | kr.8.48043 | kr.2,544.13 |
600 | kr.8.07563 | kr.4,845.38 |
900 | kr.7.84789 | kr.7,063.10 |
1.500 | kr.7.57022 | kr.11,355.33 |
2.100 | kr.7.39270 | kr.15,524.67 |
3.000 | kr.7.20911 | kr.21,627.33 |
7.500 | kr.6.75824 | kr.50,686.80 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.12.29000 | kr.12.29 |
10 | kr.10.42600 | kr.104.26 |
25 | kr.9.76880 | kr.244.22 |
50 | kr.9.30300 | kr.465.15 |
100 | kr.8.85820 | kr.885.82 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.12.29000 | kr.12.29 |
10 | kr.9.99700 | kr.99.97 |
25 | kr.9.21360 | kr.230.34 |
50 | kr.8.66440 | kr.433.22 |
100 | kr.8.14720 | kr.814.72 |
Unit Price without VAT: | kr.12.29000 |
---|---|
Unit Price with VAT: | kr.15.36250 |