
ZE05-8DP-2H | |
|---|---|
DigiKey Part Number | 26-ZE05-8DP-2HTR-ND - Tape & Reel (TR) 26-ZE05-8DP-2HCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | ZE05-8DP-2H |
Description | CONN RECPT 8 POS |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount, Right Angle 8 position 0.079" (2.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | ZE05-8DP-2H Models |
Category | Insulation Height 0.348" (8.84mm) |
Mfr | Contact Shape Square |
Series | Contact Finish - Mating Tin |
Packaging Tape & Reel (TR) Cut Tape (CT) | Contact Finish Thickness - Mating 39.4µin (1.00µm) |
Part Status Active | Contact Finish - Post Tin |
Connector Type | Contact Material Brass |
Contact Type Male Pin | Insulation Material Polyamide (PA), Nylon |
Pitch - Mating | Features Solder Retention |
Number of Positions | Operating Temperature -40°C ~ 125°C |
Number of Rows 2 | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Insulation Color Black |
Style | Current Rating (Amps) 2A, 5A |
Shrouding Shrouded - 4 Wall | Voltage Rating 60VAC/DC |
Mounting Type | Contact Finish Thickness - Post 39.4µin (1.00µm) |
Termination Solder | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.13.00000 | kr.13.00 |
| 10 | kr.11.05700 | kr.110.57 |
| 25 | kr.10.36480 | kr.259.12 |
| 50 | kr.9.87020 | kr.493.51 |
| 100 | kr.9.39780 | kr.939.78 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | kr.10.22917 | kr.3,068.75 |
| 600 | kr.9.74088 | kr.5,844.53 |
| 900 | kr.9.46619 | kr.8,519.57 |
| 1.500 | kr.9.13129 | kr.13,696.93 |
| 2.100 | kr.8.91715 | kr.18,726.01 |
| 3.000 | kr.8.69575 | kr.26,087.25 |
| Unit Price without VAT: | kr.13.00000 |
|---|---|
| Unit Price with VAT: | kr.16.25000 |





