
ZE05-2P-2H | |
---|---|
DigiKey Part Number | 26-ZE05-2P-2HTR-ND - Tape & Reel (TR) 26-ZE05-2P-2HCT-ND - Cut Tape (CT) 26-ZE05-2P-2HDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ZE05-2P-2H |
Description | CONN RCPT SMT R/A 2MM 2POS |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount, Right Angle 2 position 0.079" (2.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | ZE05-2P-2H Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Pitch - Mating | ||
Number of Positions | ||
Number of Rows | 1 | |
Row Spacing - Mating | - | |
Number of Positions Loaded | All | |
Style | ||
Shrouding | Shrouded - 4 Wall | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | - | |
Contact Length - Mating | - | |
Contact Length - Post | - | |
Overall Contact Length | - | |
Insulation Height | 1.457" (37.00mm) | |
Contact Shape | Square | |
Contact Finish - Mating | Tin | |
Contact Finish Thickness - Mating | - | |
Contact Finish - Post | Tin | |
Contact Material | Brass | |
Insulation Material | Polyamide (PA), Nylon | |
Features | Solder Retention | |
Operating Temperature | -40°C ~ 125°C | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Black | |
Current Rating (Amps) | 2A, 5A | |
Voltage Rating | 60VAC/DC | |
Mated Stacking Heights | - | |
Contact Finish Thickness - Post | - | |
Applications | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
300 | kr.6.52523 | kr.1,957.57 |
600 | kr.6.21355 | kr.3,728.13 |
900 | kr.6.03833 | kr.5,434.50 |
1.500 | kr.5.82460 | kr.8,736.90 |
2.100 | kr.5.68801 | kr.11,944.82 |
3.000 | kr.5.54673 | kr.16,640.19 |
7.500 | kr.5.19979 | kr.38,998.43 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.9.79000 | kr.9.79 |
10 | kr.8.30100 | kr.83.01 |
25 | kr.7.77720 | kr.194.43 |
50 | kr.7.40600 | kr.370.30 |
100 | kr.7.05150 | kr.705.15 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.10.50000 | kr.10.50 |
10 | kr.9.11400 | kr.91.14 |
25 | kr.8.72720 | kr.218.18 |
50 | kr.8.53240 | kr.426.62 |
100 | kr.8.14460 | kr.814.46 |
Unit Price without VAT: | kr.9.79000 |
---|---|
Unit Price with VAT: | kr.12.23750 |