Cable Assembly Coaxial X.FL to X.FL 1.13mm OD Coaxial Cable 3.937" (100.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Cable Assembly Coaxial X.FL to X.FL 1.13mm OD Coaxial Cable 3.937" (100.00mm)

X.FL-2LPP-068K3TS-A-(100)

DigiKey Part Number
H122534-ND
Manufacturer
Manufacturer Product Number
X.FL-2LPP-068K3TS-A-(100)
Description
COAX CBL X.FL TO X.FL 3.9"
Customer Reference
Detailed Description
Cable Assembly Coaxial X.FL to X.FL 1.13mm OD Coaxial Cable 3.937" (100.00mm)
EDA/CAD Models
X.FL-2LPP-068K3TS-A-(100) Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
2nd Contact Gender
Female
Manufacturer
Hirose Electric Co Ltd
2nd Connector Mounting Type
Free Hanging (In-Line)
Series
Length
3.937" (100.00mm)
Packaging
Bag
Cable Type
1.13mm OD Coaxial Cable
Part Status
Obsolete
Overall Impedance
50 Ohms
Style
X.FL to X.FL
Frequency - Max
6 GHz
1st Connector
X.FL Plug, Right Angle
Color
White
1st Contact Gender
Female
Operating Temperature
-40°C ~ 90°C
1st Connector Mounting Type
Free Hanging (In-Line)
Base Product Number
2nd Connector
X.FL Plug, Right Angle
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.