3.3 µH Shielded Inductor 2.5 A 119mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SRP0320-3R3K

DigiKey Part Number
118-SRP0320-3R3KTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SRP0320-3R3K
Description
FIXED IND 3.3UH 2.5A 119 MOHM
Customer Reference
Detailed Description
3.3 µH Shielded Inductor 2.5 A 119mOhm Max Nonstandard
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shielding
Shielded
Mfr
DC Resistance (DCR)
119mOhm Max
Series
Q @ Freq
34 @ 7.96MHz
Packaging
Tape & Reel (TR)
Frequency - Self Resonant
36MHz
Part Status
Obsolete
Operating Temperature
-40°C ~ 125°C
Material - Core
Inductance Frequency - Test
100 kHz
Inductance
Mounting Type
Surface Mount
Tolerance
±10%
Package / Case
Nonstandard
Current Rating (Amps)
Size / Dimension
0.134" L x 0.122" W (3.40mm x 3.10mm)
Current - Saturation (Isat)
3.3A
Height - Seated (Max)
0.079" (2.00mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.