
WFL-2LPHF6-04N1TV-A-500 | |
---|---|
DigiKey Part Number | 26-WFL-2LPHF6-04N1TV-A-500-ND |
Manufacturer | |
Manufacturer Product Number | WFL-2LPHF6-04N1TV-A-500 |
Description | COAX CBL W.FL TO W.FL 19.6" |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial W.FL to W.FL 0.81mm OD Coaxial Cable 19.69" (500.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bag | |
Part Status | Last Time Buy | |
Style | W.FL to W.FL | |
1st Connector | W.FL Plug, Right Angle | |
1st Contact Gender | Female | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | W.FL Plug, Right Angle | |
2nd Contact Gender | Female | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 19.69" (500.00mm) | |
Cable Type | 0.81mm OD Coaxial Cable | |
Cable Impedance | 50 Ohms | |
Overall Impedance | 50 Ohms | |
Frequency - Max | 6 GHz | |
Color | White | |
Features | - | |
Operating Temperature | -40°C ~ 90°C | |
Ingress Protection | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.36.67000 | kr.36.67 |
10 | kr.31.14900 | kr.311.49 |
25 | kr.29.19440 | kr.729.86 |
50 | kr.27.80040 | kr.1,390.02 |
100 | kr.26.47300 | kr.2,647.30 |
300 | kr.24.49833 | kr.7,349.50 |
500 | kr.23.63148 | kr.11,815.74 |
1.000 | kr.22.50445 | kr.22,504.45 |
2.500 | kr.21.09719 | kr.52,742.98 |
Unit Price without VAT: | kr.36.67000 |
---|---|
Unit Price with VAT: | kr.45.83750 |