MP18811-4CGS-Z is out of stock and can be placed on backorder.
Available Substitutes:

Direct


Monolithic Power Systems Inc.
In Stock: 0
Unit Price: kr.7.11092
New Product
8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MP18811-4CGS-Z

DigiKey Part Number
1589-MP18811-4CGS-ZTR-ND - Tape & Reel (TR)
1589-MP18811-4CGS-ZCT-ND - Cut Tape (CT)
1589-MP18811-4CGS-ZDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MP18811-4CGS-Z
Description
ISOLATED SINGLE-CHANNEL GATE DRI
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
4A Gate Driver Capacitive Coupling 3000Vrms 1 Channel 8-SOIC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Capacitive Coupling
Number of Channels
1
Voltage - Isolation
3000Vrms
Common Mode Transient Immunity (Min)
100kV/µs
Propagation Delay tpLH / tpHL (Max)
65ns, 65ns
Pulse Width Distortion (Max)
35ns
Rise / Fall Time (Typ)
10ns, 10ns
Current - Output High, Low
4A, 4A
Current - Peak Output
4A
Voltage - Forward (Vf) (Typ)
-
Voltage - Output Supply
30V
Grade
-
Qualification
-
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Approval Agency
CQC, UL, VDE
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 2.500
Check Lead Time
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.10.69000kr.10.69
10kr.7.83400kr.78.34
25kr.7.12200kr.178.05
100kr.6.33540kr.633.54
250kr.5.96096kr.1,490.24
500kr.5.73492kr.2,867.46
1.000kr.5.54906kr.5,549.06
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.5.35273kr.13,381.83
5.000kr.5.23446kr.26,172.30
7.500kr.5.17521kr.38,814.07
12.500kr.5.10958kr.63,869.75
Manufacturers Standard Package
Unit Price without VAT:kr.10.69000
Unit Price with VAT:kr.13.36250