UX60A-MB-5ST is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Hirose Electric Co Ltd
In Stock: 2
Unit Price: kr.0.71000
Datasheet

Parametric Equivalent


Hirose Electric Co Ltd
In Stock: 3.801
Unit Price: kr.0.65000
Datasheet

Parametric Equivalent


Hirose Electric Co Ltd
In Stock: 5.837
Unit Price: kr.0.63000
Datasheet

Similar


TE Connectivity AMP Connectors
In Stock: 2.367
Unit Price: kr.1.24000
Datasheet

Similar


TE Connectivity AMP Connectors
In Stock: 11.323
Unit Price: kr.1.69000
Datasheet

Similar


Samtec Inc.
In Stock: 986
Unit Price: kr.1.04000
Datasheet

Similar


Samtec Inc.
In Stock: 1.743
Unit Price: kr.0.88000
Datasheet

Similar


Samtec Inc.
In Stock: 2.471
Unit Price: kr.1.17000
Datasheet

Similar


Samtec Inc.
In Stock: 144
Unit Price: kr.1.12000

Similar


Samtec Inc.
In Stock: 44
Unit Price: kr.1.66000
Datasheet

Similar


Samtec Inc.
In Stock: 478
Unit Price: kr.1.51000
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 14.219
Unit Price: kr.1.75000
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: kr.0.69842
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 336
Unit Price: kr.1.90000
Datasheet
UX60-MB-5ST, UX60A-MB-5ST
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UX60A-MB-5ST

DigiKey Part Number
H2961TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
UX60A-MB-5ST
Description
CONN RCPT USB2.0 MINI B SMD R/A
Customer Reference
Detailed Description
USB - mini B USB 2.0 Receptacle Connector 5 Position Surface Mount, Right Angle
Datasheet
 Datasheet
EDA/CAD Models
UX60A-MB-5ST Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Hirose Electric Co Ltd
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Connector Type
USB - mini B
Number of Contacts
5
Gender
Receptacle
Specifications
USB 2.0
Mounting Type
Surface Mount, Right Angle
Mounting Feature
Horizontal
Termination
Solder
Features
Solder Retention
Ingress Protection
-
Operating Temperature
-30°C ~ 75°C
Number of Ports
1
Current Rating (Amps)
1A
Voltage - Rated
5VAC
Mating Cycles
5000
Shielding
Shielded
Contact Finish
Gold
Shell/Shielding Material
Copper Alloy
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes