Direct
Direct
Direct

UX40-MB-5PA-1000-2003 | |
|---|---|
DigiKey Part Number | H2957-ND |
Manufacturer | |
Manufacturer Product Number | UX40-MB-5PA-1000-2003 |
Description | CBL USB2.0 A PLG-MIN B PLG 3.28' |
Customer Reference | |
Detailed Description | USB 2.0 Cable A Male to Mini B Male 3.28' (1.00m) Shielded |
Datasheet | Datasheet |
EDA/CAD Models | UX40-MB-5PA-1000-2003 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Configuration | ||
Length | 3.28' (1.00m) | |
Specifications | USB 2.0 | |
Transfer Rate | 480Mbps | |
Wire Gauge | - | |
Shielding | Shielded | |
Color | Black | |
Features | - | |
Base Product Number |






