UM-LR-PC-4-1(41)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UM-LR-PC-4-1(41)

DigiKey Part Number
H122959-ND
Manufacturer
Manufacturer Product Number
UM-LR-PC-4-1(41)
Description
CONN UMC RCPT R/A 50 OHM PCB
Customer Reference
Detailed Description
U.FL (UMCC) Connector Receptacle, Male Pin 50 Ohms Through Hole, Right Angle Solder
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bag
Part Status
Last Time Buy
Connector Style
Connector Type
Receptacle, Male Pin
Contact Termination
Solder
Shield Termination
Solder
Impedance
50 Ohms
Mounting Type
Through Hole, Right Angle
Mounting Feature
-
Cable Group
-
Fastening Type
Snap-On
Frequency - Max
1 GHz
Number of Ports
1
Features
-
Housing Color
Gold
Ingress Protection
-
Center Contact Material
Brass
Includes
-
Body Material
Brass
Body Finish
Gold
Center Contact Plating
Gold
Dielectric Material
Polytetrafluoroethylene (PTFE)
Operating Temperature
-55°C ~ 85°C
Mating Cycles
500
Insertion Loss
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 13
Last Time Buy Date: 24/11/2025
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in DKK
Bag
QuantityUnit PriceExt Price
1kr.178.43000kr.178.43
10kr.151.62200kr.1,516.22
25kr.142.13120kr.3,553.28
50kr.135.34840kr.6,767.42
100kr.128.89340kr.12,889.34
250kr.120.83200kr.30,208.00
500kr.115.20000kr.57,600.00
Manufacturers Standard Package
Unit Price without VAT:kr.178.43000
Unit Price with VAT:kr.223.03750