Cable Assembly Coaxial U.FL (UMCC) to Cable 1.37mm OD Coaxial Cable 7.874" (200.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Cable Assembly Coaxial U.FL (UMCC) to Cable 1.37mm OD Coaxial Cable 7.874" (200.00mm)
Hirose U.FL Series Connectors | Digi-Key Daily

U.FL-LP-088K2T-A-(200)

DigiKey Part Number
U.FL-LP-088K2T-A-(200)-ND
Manufacturer
Manufacturer Product Number
U.FL-LP-088K2T-A-(200)
Description
COAX CBL U.FL TO CABLE 7.8"
Customer Reference
Detailed Description
Cable Assembly Coaxial U.FL (UMCC) to Cable 1.37mm OD Coaxial Cable 7.874" (200.00mm)
Datasheet
 Datasheet
EDA/CAD Models
U.FL-LP-088K2T-A-(200) Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
2nd Connector
Cable (Round)
Manufacturer
Hirose Electric Co Ltd
Length
7.874" (200.00mm)
Series
Cable Type
1.37mm OD Coaxial Cable
Packaging
Bulk
Overall Impedance
50 Ohms
Part Status
Obsolete
Frequency - Max
6 GHz
Style
U.FL (UMCC) to Cable
Color
Black
1st Connector
U.FL (UMCC) Plug, Right Angle
Features
Shielded
1st Contact Gender
Female
Operating Temperature
-40°C ~ 90°C
1st Connector Mounting Type
Free Hanging (In-Line)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.