
U.FL-2LPHF6-088N2T-A-50 | |
---|---|
DigiKey Part Number | 26-U.FL-2LPHF6-088N2T-A-50-ND |
Manufacturer | |
Manufacturer Product Number | U.FL-2LPHF6-088N2T-A-50 |
Description | COAX CBL U.FL TO U.FL 1.9" |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial U.FL (UMCC) to U.FL (UMCC) 1.37mm OD Coaxial Cable 1.969" (50.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | U.FL-2LPHF6-088N2T-A-50 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Style | U.FL (UMCC) to U.FL (UMCC) | |
1st Connector | U.FL (UMCC) Plug, Right Angle | |
1st Contact Gender | Female | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | U.FL (UMCC) Plug, Right Angle | |
2nd Contact Gender | Female | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 1.969" (50.00mm) | |
Cable Type | 1.37mm OD Coaxial Cable | |
Cable Impedance | 50 Ohms | |
Frequency - Max | 6 GHz | |
Color | Black | |
Features | - | |
Operating Temperature | -40°C ~ 90°C | |
Ingress Protection | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.14.46000 | kr.14.46 |
10 | kr.12.26200 | kr.122.62 |
25 | kr.11.49680 | kr.287.42 |
50 | kr.10.94660 | kr.547.33 |
100 | kr.10.42300 | kr.1,042.30 |
300 | kr.9.64523 | kr.2,893.57 |
500 | kr.9.30380 | kr.4,651.90 |
1.000 | kr.8.85978 | kr.8,859.78 |
2.500 | kr.8.30543 | kr.20,763.57 |
Unit Price without VAT: | kr.14.46000 |
---|---|
Unit Price with VAT: | kr.18.07500 |