Cable Assembly Coaxial U.FL (UMCC) to U.FL (UMCC) 1.37mm OD Coaxial Cable 7.874" (200.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

U.FL-2LPHF6-088N1T-AC-200

DigiKey Part Number
26-U.FL-2LPHF6-088N1T-AC-200-ND
Manufacturer
Manufacturer Product Number
U.FL-2LPHF6-088N1T-AC-200
Description
COAX CBL U.FL TO U.FL 7.8"
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Cable Assembly Coaxial U.FL (UMCC) to U.FL (UMCC) 1.37mm OD Coaxial Cable 7.874" (200.00mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
2nd Contact Gender
Female
Manufacturer
Hirose Electric Co Ltd
2nd Connector Mounting Type
Free Hanging (In-Line)
Series
Length
7.874" (200.00mm)
Packaging
Bag
Cable Type
1.37mm OD Coaxial Cable
Part Status
Active
Overall Impedance
50 Ohms
Style
U.FL (UMCC) to U.FL (UMCC)
Frequency - Max
6 GHz
1st Connector
U.FL (UMCC) Plug, Right Angle
Color
Gray
1st Contact Gender
Female
Operating Temperature
-40°C ~ 90°C
1st Connector Mounting Type
Free Hanging (In-Line)
Base Product Number
2nd Connector
U.FL (UMCC) Plug, Right Angle
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bag
QuantityUnit PriceExt Price
100kr.24.14780kr.2,414.78
Manufacturers Standard Package
Unit Price without VAT:kr.24.14780
Unit Price with VAT:kr.30.18475