
U.FL-2LPHF6-066N1-A-300 | |
|---|---|
DigiKey Part Number | 26-U.FL-2LPHF6-066N1-A-300-ND |
Manufacturer | |
Manufacturer Product Number | U.FL-2LPHF6-066N1-A-300 |
Description | COAX CBL U.FL TO U.FL 11.8" |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial U.FL (UMCC) to U.FL (UMCC) 1.32mm OD Coaxial Cable 11.811" (300.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | U.FL-2LPHF6-066N1-A-300 Models |
Category | 2nd Contact Gender Female |
Manufacturer Hirose Electric Co Ltd | 2nd Connector Mounting Type Free Hanging (In-Line) |
Series | Length 11.811" (300.00mm) |
Packaging Bulk | Cable Type 1.32mm OD Coaxial Cable |
Part Status Active | Cable Impedance 50 Ohms |
Style U.FL (UMCC) to U.FL (UMCC) | Frequency - Max 6 GHz |
1st Connector U.FL (UMCC) Plug, Right Angle | Color Gray |
1st Contact Gender Female | Operating Temperature -40°C ~ 90°C |
1st Connector Mounting Type Free Hanging (In-Line) | Base Product Number |
2nd Connector U.FL (UMCC) Plug, Right Angle |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.18.01000 | kr.18.01 |
| 10 | kr.15.28600 | kr.152.86 |
| 25 | kr.14.32840 | kr.358.21 |
| 50 | kr.13.64360 | kr.682.18 |
| 100 | kr.12.99190 | kr.1,299.19 |
| 300 | kr.12.02253 | kr.3,606.76 |
| 500 | kr.11.59700 | kr.5,798.50 |
| 1.000 | kr.11.04365 | kr.11,043.65 |
| 2.500 | kr.10.35274 | kr.25,881.85 |
| Unit Price without VAT: | kr.18.01000 |
|---|---|
| Unit Price with VAT: | kr.22.51250 |


