Direct



U.FL-2LP(V)-04N1-A-(1000) | |
|---|---|
DigiKey Part Number | HR5013-ND |
Manufacturer | |
Manufacturer Product Number | U.FL-2LP(V)-04N1-A-(1000) |
Description | COAX CBL U.FL TO U.FL 3.3' |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial U.FL (UMCC) to U.FL (UMCC) 0.81mm OD Coaxial Cable 39.4" (1.0m) 3.3' |
Datasheet | Datasheet |
Category | 2nd Connector U.FL (UMCC) Plug, Right Angle |
Manufacturer Hirose Electric Co Ltd | 2nd Contact Gender Female |
Series | 2nd Connector Mounting Type Free Hanging (In-Line) |
Packaging Bag | Length 39.4" (1.0m) 3.3' |
Part Status Obsolete | Cable Type 0.81mm OD Coaxial Cable |
Style U.FL (UMCC) to U.FL (UMCC) | Overall Impedance 50 Ohms |
1st Connector U.FL (UMCC) Plug, Right Angle | Frequency - Max 6 GHz |
1st Contact Gender Female | Color White |
1st Connector Mounting Type Free Hanging (In-Line) | Features Shielded |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UFL-2LPVHF6-04N1TV-A-1000 | Hirose Electric Co Ltd | 0 | 26-UFL-2LPVHF6-04N1TV-A-1000-ND | kr.0.00000 | Direct |







