Cable Assembly Coaxial U.FL (UMCC) to U.FL (UMCC) 1.32mm OD Coaxial Cable 3.937" (100.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Cable Assembly Coaxial U.FL (UMCC) to U.FL (UMCC) 1.32mm OD Coaxial Cable 3.937" (100.00mm)
Hirose U.FL Series Connectors | Digi-Key Daily

U.FL-2LP-066N1-AC-(100)

DigiKey Part Number
H122292-ND
Manufacturer
Manufacturer Product Number
U.FL-2LP-066N1-AC-(100)
Description
COAX CBL U.FL TO U.FL 3.9"
Customer Reference
Detailed Description
Cable Assembly Coaxial U.FL (UMCC) to U.FL (UMCC) 1.32mm OD Coaxial Cable 3.937" (100.00mm)
EDA/CAD Models
U.FL-2LP-066N1-AC-(100) Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
2nd Connector
U.FL (UMCC) Plug, Right Angle
Manufacturer
Hirose Electric Co Ltd
2nd Contact Gender
Female
Series
2nd Connector Mounting Type
Free Hanging (In-Line)
Packaging
Bag
Length
3.937" (100.00mm)
Part Status
Obsolete
Cable Type
1.32mm OD Coaxial Cable
Style
U.FL (UMCC) to U.FL (UMCC)
Overall Impedance
50 Ohms
1st Connector
U.FL (UMCC) Plug, Right Angle
Frequency - Max
6 GHz
1st Contact Gender
Female
Color
Gray
1st Connector Mounting Type
Free Hanging (In-Line)
Features
Shielded
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.