
U.FL-2LP-04K1T-A-(900) | |
|---|---|
DigiKey Part Number | 26-U.FL-2LP-04K1T-A-(900)-ND |
Manufacturer | |
Manufacturer Product Number | U.FL-2LP-04K1T-A-(900) |
Description | COAX CBL U.FL TO U.FL 35.4" |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial U.FL (UMCC) to U.FL (UMCC) 35.43" (900.00mm) |
Category | 1st Contact Gender Female |
Manufacturer Hirose Electric Co Ltd | 1st Connector Mounting Type Free Hanging (In-Line) |
Series | 2nd Connector U.FL (UMCC) Plug, Right Angle |
Packaging Bulk | 2nd Contact Gender Female |
Part Status Obsolete | 2nd Connector Mounting Type Free Hanging (In-Line) |
Style U.FL (UMCC) to U.FL (UMCC) | Length 35.43" (900.00mm) |
1st Connector U.FL (UMCC) Plug, Right Angle |

