
TM5RJ2-44(50) | |
|---|---|
DigiKey Part Number | H124474-ND |
Manufacturer | |
Manufacturer Product Number | TM5RJ2-44(50) |
Description | CONN MOD JACK 4P4C R/A UNSHLD |
Customer Reference | |
Detailed Description | Jack Modular Connector 4p4c (RJ9, RJ10, RJ22) 90° Angle (Right) Unshielded |
Datasheet | Datasheet |
EDA/CAD Models | TM5RJ2-44(50) Models |
Category | Mounting Type Through Hole |
Manufacturer Hirose Electric Co Ltd | Orientation 90° Angle (Right) |
Series | Termination Solder |
Packaging Tray | Shielding Unshielded |
Part Status Obsolete | Features Board Lock, Panel Stops |
Connector Type Jack | LED Color Does Not Contain LED |
Number of Positions/Contacts 4p4c (RJ9, RJ10, RJ22) | Tab Direction Up |
Number of Ports 1 | Base Product Number |
Number of Rows 1 |

