
TM5RJ1-66(60) | |
|---|---|
DigiKey Part Number | 26-TM5RJ1-66(60)-ND |
Manufacturer | |
Manufacturer Product Number | TM5RJ1-66(60) |
Description | CONN MOD JACK 6P6C R/A UNSHLD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Jack Modular Connector 6p6c (RJ11, RJ12, RJ14, RJ25) 90° Angle (Right) Unshielded |
Datasheet | Datasheet |
Category | Mounting Type Through Hole |
Manufacturer Hirose Electric Co Ltd | Orientation 90° Angle (Right) |
Series | Termination Solder |
Packaging Tray | Shielding Unshielded |
Part Status Active | LED Color Does Not Contain LED |
Connector Type Jack | Tab Direction Up |
Number of Positions/Contacts 6p6c (RJ11, RJ12, RJ14, RJ25) | Contact Material Phosphor Bronze |
Number of Ports 1 | Contact Finish Gold |
Number of Rows 1 | Housing Material Polybutylene Terephthalate (PBT) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 120 | kr.17.58133 | kr.2,109.76 |
| Unit Price without VAT: | kr.17.58133 |
|---|---|
| Unit Price with VAT: | kr.21.97666 |

