



TM5RC-88(50) | |
---|---|
DigiKey Part Number | H11252-ND |
Manufacturer | |
Manufacturer Product Number | TM5RC-88(50) |
Description | CONN MOD JACK 8P8C R/A UNSHLD |
Customer Reference | |
Detailed Description | Jack Modular Connector 8p8c (RJ45, Ethernet) 90° Angle (Right) Unshielded |
Datasheet | Datasheet |
EDA/CAD Models | TM5RC-88(50) Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tray | |
Part Status | Last Time Buy | |
Connector Type | Jack | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Number of Ports | 1 | |
Number of Rows | 1 | |
Mounting Type | Through Hole | |
Orientation | 90° Angle (Right) | |
Termination | Solder | |
Shielding | Unshielded | |
Ratings | - | |
Features | Board Lock | |
LED Color | Does Not Contain LED | |
Ingress Protection | - | |
Tab Direction | Up | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Housing Material | Polybutylene Terephthalate (PBT) | |
Operating Temperature | -25°C ~ 60°C | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.30.27000 | kr.30.27 |
10 | kr.25.74100 | kr.257.41 |
25 | kr.24.12800 | kr.603.20 |
50 | kr.22.97480 | kr.1,148.74 |
100 | kr.21.87710 | kr.2,187.71 |
250 | kr.20.50740 | kr.5,126.85 |
500 | kr.19.52884 | kr.9,764.42 |
1.000 | kr.18.59744 | kr.18,597.44 |
2.500 | kr.17.43424 | kr.43,585.60 |
Unit Price without VAT: | kr.30.27000 |
---|---|
Unit Price with VAT: | kr.37.83750 |