
TM2REA-1204(61) | |
|---|---|
DigiKey Part Number | 26-TM2REA-1204(61)-ND |
Manufacturer | |
Manufacturer Product Number | TM2REA-1204(61) |
Description | CONN MOD JACK 6P2C R/A UNSHLD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Jack Modular Connector 6p2c (RJ11) 90° Angle (Right) Unshielded |
Datasheet | Datasheet |
Category | Number of Rows 1 |
Manufacturer Hirose Electric Co Ltd | Mounting Type Through Hole |
Series | Orientation 90° Angle (Right) |
Packaging Tray | Termination Solder |
Part Status Active | Shielding Unshielded |
Connector Type Jack | LED Color Does Not Contain LED |
Number of Positions/Contacts 6p2c (RJ11) | Tab Direction Up |
Number of Ports 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | kr.19.72380 | kr.986.19 |
| Unit Price without VAT: | kr.19.72380 |
|---|---|
| Unit Price with VAT: | kr.24.65475 |

