Jack Modular Connector 6p6c (RJ11, RJ12, RJ14, RJ25) Vertical Unshielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Jack Modular Connector 6p6c (RJ11, RJ12, RJ14, RJ25) Vertical Unshielded
TM2RE-1818(50)
TM2RE-1818(50)

TM2RE-1818(50)

DigiKey Part Number
H11272-ND
Manufacturer
Manufacturer Product Number
TM2RE-1818(50)
Description
CONN MOD JACK 6P6C VERT UNSHLD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Jack Modular Connector 6p6c (RJ11, RJ12, RJ14, RJ25) Vertical Unshielded
Datasheet
 Datasheet
EDA/CAD Models
TM2RE-1818(50) Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination
Solder
Manufacturer
Hirose Electric Co Ltd
Shielding
Unshielded
Series
Features
Board Lock
Packaging
Tray
LED Color
Does Not Contain LED
Part Status
Active
Tab Direction
User Selectable
Connector Type
Jack
Contact Material
Phosphor Bronze
Number of Positions/Contacts
6p6c (RJ11, RJ12, RJ14, RJ25)
Contact Finish
Gold
Number of Ports
3
Housing Material
Polybutylene Terephthalate (PBT)
Number of Rows
1
Operating Temperature
-25°C ~ 80°C
Mounting Type
Through Hole
Base Product Number
Orientation
Vertical
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in DKK
Tray
QuantityUnit PriceExt Price
1kr.60.67000kr.60.67
10kr.51.57000kr.515.70
25kr.48.33600kr.1,208.40
78kr.44.60679kr.3,479.33
156kr.42.47840kr.6,626.63
312kr.40.45183kr.12,620.97
546kr.38.88720kr.21,232.41
1.014kr.37.22712kr.37,748.30
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.60.67000
Unit Price with VAT:kr.75.83750