Parametric Equivalent




TM23R-5A-88(50) | |
|---|---|
DigiKey Part Number | H11480-ND |
Manufacturer | |
Manufacturer Product Number | TM23R-5A-88(50) |
Description | CONN MOD JACK 8P8C R/A UNSHLD |
Customer Reference | |
Detailed Description | Jack Modular Connector 8p8c (RJ45, Ethernet) 90° Angle (Right) Unshielded Cat6 |
Datasheet | Datasheet |
EDA/CAD Models | TM23R-5A-88(50) Models |
Category | Termination Solder |
Manufacturer Hirose Electric Co Ltd | Shielding Unshielded |
Series | Ratings Cat6 |
Packaging Tray | Features Board Lock |
Part Status Obsolete | LED Color Does Not Contain LED |
Connector Type Jack | Tab Direction Up |
Number of Positions/Contacts 8p8c (RJ45, Ethernet) | Contact Material Phosphor Bronze |
Number of Ports 1 | Contact Finish Gold |
Number of Rows 1 | Housing Material Polybutylene Terephthalate (PBT) |
Mounting Type Through Hole | Operating Temperature -25°C ~ 60°C |
Orientation 90° Angle (Right) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SS-60000-010 | Stewart Connector | 0 | 380-1097-ND | kr.17.94000 | Parametric Equivalent |


