Jack Modular Connector 8p8c (RJ45, Ethernet) User Selectable Unshielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Jack Modular Connector 8p8c (RJ45, Ethernet) User Selectable Unshielded
TM1RV647AF88-35S-150M
TM1RV647AF88-35S-150M

TM1RV647AF88-35S-150M

DigiKey Part Number
H11395-ND
Manufacturer
Manufacturer Product Number
TM1RV647AF88-35S-150M
Description
CONN MOD JACK 8P8C UNSHIELDED
Customer Reference
Detailed Description
Jack Modular Connector 8p8c (RJ45, Ethernet) User Selectable Unshielded
Datasheet
 Datasheet
EDA/CAD Models
TM1RV647AF88-35S-150M Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination
Wire Leads
Manufacturer
Hirose Electric Co Ltd
Shielding
Unshielded
Series
Features
Panel Stops
Packaging
Bag
LED Color
Does Not Contain LED
Part Status
Obsolete
Tab Direction
User Selectable
Connector Type
Jack
Contact Material
Phosphor Bronze
Number of Positions/Contacts
8p8c (RJ45, Ethernet)
Contact Finish
Gold
Number of Ports
1
Contact Finish Thickness
50.0µin (1.27µm)
Number of Rows
1
Housing Material
Acrylonitrile Butadiene Styrene (ABS)
Mounting Type
Free Hanging (In-Line)
Base Product Number
Orientation
User Selectable
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.