
TM11RX-5C-88(50) | |
|---|---|
DigiKey Part Number | TM11RX-5C-88(50)-ND |
Manufacturer | |
Manufacturer Product Number | TM11RX-5C-88(50) |
Description | CONN MOD JACK 8P8C R/A SHLD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Jack Modular Connector 8p8c (RJ45, Ethernet) 90° Angle (Right) Shielded |
Datasheet | Datasheet |
EDA/CAD Models | TM11RX-5C-88(50) Models |
Category | Termination Solder |
Manufacturer Hirose Electric Co Ltd | Shielding Shielded |
Series | Features Board Guide |
Packaging Tray | LED Color Does Not Contain LED |
Part Status Active | Tab Direction Up |
Connector Type Jack | Contact Finish Gold |
Number of Positions/Contacts 8p8c (RJ45, Ethernet) | Contact Finish Thickness 50.0µin (1.27µm) |
Number of Ports 1 | Housing Material Polybutylene Terephthalate (PBT) |
Number of Rows 1 | Operating Temperature -25°C ~ 60°C |
Mounting Type Through Hole | Base Product Number |
Orientation 90° Angle (Right) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 60 | kr.24.83800 | kr.1,490.28 |
| Unit Price without VAT: | kr.24.83800 |
|---|---|
| Unit Price with VAT: | kr.31.04750 |

