TM11R-5M2-88 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Hirose Electric Co Ltd
In Stock: 410
Unit Price: kr.18.45000
Datasheet
Jack Modular Connector 8p8c (RJ45, Ethernet) 90° Angle (Right) Shielded, EMI Finger Cat5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Jack Modular Connector 8p8c (RJ45, Ethernet) 90° Angle (Right) Shielded, EMI Finger Cat5
TM11R-5M2-88
TM11R-5M2-88

TM11R-5M2-88

DigiKey Part Number
H11692-ND
Manufacturer
Manufacturer Product Number
TM11R-5M2-88
Description
CONN MOD JACK 8P8C R/A SHIELDED
Customer Reference
Detailed Description
Jack Modular Connector 8p8c (RJ45, Ethernet) 90° Angle (Right) Shielded, EMI Finger Cat5
EDA/CAD Models
TM11R-5M2-88 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination
Solder
Manufacturer
Hirose Electric Co Ltd
Shielding
Shielded, EMI Finger
Series
Ratings
Cat5
Packaging
Tray
Features
Board Lock
Part Status
Obsolete
LED Color
Does Not Contain LED
Connector Type
Jack
Tab Direction
Up
Number of Positions/Contacts
8p8c (RJ45, Ethernet)
Contact Material
Copper Alloy
Number of Ports
1
Contact Finish
Gold
Number of Rows
1
Housing Material
Polybutylene Terephthalate (PBT)
Mounting Type
Through Hole
Operating Temperature
-25°C ~ 80°C
Orientation
90° Angle (Right)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TM11R-5M2-88(70)Hirose Electric Co Ltd41026-TM11R-5M2-88(70)-NDkr.18.45000Similar
Obsolete
This product is no longer manufactured. View Substitutes