
TM11R-5M2-88-LP(30) | |
|---|---|
DigiKey Part Number | TM11R-5M2-88-LP(30)-ND |
Manufacturer | |
Manufacturer Product Number | TM11R-5M2-88-LP(30) |
Description | CONN MOD JACK 8P8C R/A SHIELDED |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Jack Modular Connector 8p8c (RJ45, Ethernet) 90° Angle (Right) Shielded, EMI Finger Cat5 |
Datasheet | Datasheet |
EDA/CAD Models | TM11R-5M2-88-LP(30) Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | Jack | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Number of Ports | 1 | |
Number of Rows | 1 | |
Mounting Type | Through Hole | |
Orientation | 90° Angle (Right) | |
Termination | Solder | |
Shielding | Shielded, EMI Finger | |
Ratings | Cat5 | |
Features | Board Lock, Light Pipe | |
LED Color | Does Not Contain LED | |
Ingress Protection | - | |
Tab Direction | Up | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Housing Material | Polybutylene Terephthalate (PBT) | |
Operating Temperature | -25°C ~ 80°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.24.96000 | kr.24.96 |
| 10 | kr.21.20100 | kr.212.01 |
| 25 | kr.19.87120 | kr.496.78 |
| 50 | kr.18.92300 | kr.946.15 |
| 100 | kr.18.01870 | kr.1,801.87 |
| 300 | kr.16.67453 | kr.5,002.36 |
| 500 | kr.16.08436 | kr.8,042.18 |
| 1.000 | kr.15.31714 | kr.15,317.14 |
| 2.500 | kr.14.35904 | kr.35,897.60 |
| Unit Price without VAT: | kr.24.96000 |
|---|---|
| Unit Price with VAT: | kr.31.20000 |


