Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

TM11R-5M2-88(74) | |
|---|---|
DigiKey Part Number | 26-TM11R-5M2-88(74)-ND |
Manufacturer | |
Manufacturer Product Number | TM11R-5M2-88(74) |
Description | CONN MOD JACK 8P8C R/A SHIELDED |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Jack Modular Connector 8p8c (RJ45, Ethernet) 90° Angle (Right) Shielded, EMI Finger Cat5 |
Category | Orientation 90° Angle (Right) |
Manufacturer Hirose Electric Co Ltd | Termination Solder |
Series | Shielding Shielded, EMI Finger |
Packaging Tray | Ratings Cat5 |
Part Status Active | LED Color Does Not Contain LED |
Connector Type Jack | Tab Direction Up |
Number of Positions/Contacts 8p8c (RJ45, Ethernet) | Contact Material Copper Alloy |
Number of Ports 1 | Contact Finish Gold |
Number of Rows 1 | Contact Finish Thickness 50.0µin (1.27µm) |
Mounting Type Through Hole | Operating Temperature -55°C ~ 85°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TM11R-5M2-88(70) | Hirose Electric Co Ltd | 410 | 26-TM11R-5M2-88(70)-ND | kr.18.45000 | Parametric Equivalent |
| TM11R-5M2-88-DIR(70) | Hirose Electric Co Ltd | 0 | 26-TM11R-5M2-88-DIR(70)TR-ND | kr.15.27940 | Parametric Equivalent |
| TM11R-5M2-88-LP(70) | Hirose Electric Co Ltd | 843 | 26-TM11R-5M2-88-LP(70)-ND | kr.20.16000 | Parametric Equivalent |
| TM11R-5M2-88-LP(72) | Hirose Electric Co Ltd | 87 | 26-TM11R-5M2-88-LP(72)-ND | kr.17.88000 | Parametric Equivalent |
| TM11R-5M2A-88-DIR(70) | Hirose Electric Co Ltd | 784 | 26-TM11R-5M2A-88-DIR(70)CT-ND | kr.19.91000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | kr.11.44880 | kr.1,144.88 |
| Unit Price without VAT: | kr.11.44880 |
|---|---|
| Unit Price with VAT: | kr.14.31100 |






