_sml.jpg)
| TM11R-5L-88(50) | |
|---|---|
| DigiKey Part Number | H124441-ND | 
| Manufacturer | |
| Manufacturer Product Number | TM11R-5L-88(50) | 
| Description | CONN MOD JACK 8P8C R/A SHIELDED | 
| Customer Reference | |
| Detailed Description | Jack Modular Connector 8p8c (RJ45, Ethernet) 90° Angle (Right) Shielded | 
| Datasheet | Datasheet | 
| EDA/CAD Models | TM11R-5L-88(50) Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | Hirose Electric Co Ltd | |
| Series | ||
| Packaging | Tray | |
| Part Status | Obsolete | |
| Connector Type | Jack | |
| Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
| Number of Ports | 1 | |
| Number of Rows | 1 | |
| Mounting Type | Through Hole | |
| Orientation | 90° Angle (Right) | |
| Termination | Solder | |
| Shielding | Shielded | |
| Ratings | - | |
| Features | Board Lock | |
| LED Color | Does Not Contain LED | |
| Ingress Protection | - | |
| Tab Direction | Down | |
| Contact Material | Phosphor Bronze | |
| Contact Finish | - | |
| Contact Finish Thickness | - | |
| Housing Material | Polybutylene Terephthalate (PBT) | |
| Operating Temperature | - | |
| Base Product Number | 
 
 
 
 





