

TF70-50S-0.5SV(800) | |
|---|---|
DigiKey Part Number | 26-TF70-50S-0.5SV(800)TR-ND - Tape & Reel (TR) 26-TF70-50S-0.5SV(800)CT-ND - Cut Tape (CT) 26-TF70-50S-0.5SV(800)DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TF70-50S-0.5SV(800) |
Description | RECEPTACLE 50POS 0.5MM PITCH |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 50 Position FFC, FPC Connector Contacts, Vertical - 1 Sided 0.020" (0.50mm) Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | TF70-50S-0.5SV(800) Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Flat Flex Type | FFC, FPC | |
Mounting Type | Surface Mount | |
Connector/Contact Type | Contacts, Vertical - 1 Sided | |
Number of Positions | 50 | |
Pitch | 0.020" (0.50mm) | |
Termination | Solder | |
FFC, FCB Thickness | 0.30mm | |
Height Above Board | 0.222" (5.65mm) | |
Locking Feature | - | |
Cable End Type | Tabbed, Tapered | |
Contact Material | - | |
Contact Finish | - | |
Housing Material | Polybutylene Terephthalate (PBT) | |
Actuator Material | - | |
Features | Board Guide | |
Voltage Rating | 50V | |
Operating Temperature | -40°C ~ 105°C | |
Material Flammability Rating | - | |
Current Rating (Amps) | 0.5A | |
Contact Finish Thickness | - | |
Housing Color | Black | |
Actuator Color | - | |
Mating Cycles | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.12.18726 | kr.6,093.63 |
| 1.000 | kr.11.60576 | kr.11,605.76 |
| 1.500 | kr.11.27863 | kr.16,917.94 |
| 2.500 | kr.10.87972 | kr.27,199.30 |
| 3.500 | kr.10.62477 | kr.37,186.69 |
| 5.000 | kr.10.36104 | kr.51,805.20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.19.65000 | kr.19.65 |
| 10 | kr.16.70400 | kr.167.04 |
| 25 | kr.15.65960 | kr.391.49 |
| 50 | kr.14.90940 | kr.745.47 |
| 100 | kr.14.19780 | kr.1,419.78 |
| 250 | kr.13.30840 | kr.3,327.10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.19.65000 | kr.19.65 |
| 10 | kr.16.01900 | kr.160.19 |
| 25 | kr.14.76880 | kr.369.22 |
| 50 | kr.13.88800 | kr.694.40 |
| 100 | kr.13.05920 | kr.1,305.92 |
| 250 | kr.12.03992 | kr.3,009.98 |
| Unit Price without VAT: | kr.19.65000 |
|---|---|
| Unit Price with VAT: | kr.24.56250 |











