
TF38-60S-0.5SV(830) | |
|---|---|
DigiKey Part Number | 26-TF38-60S-0.5SV(830)TR-ND - Tape & Reel (TR) 26-TF38-60S-0.5SV(830)CT-ND - Cut Tape (CT) 26-TF38-60S-0.5SV(830)DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TF38-60S-0.5SV(830) |
Description | CONN FFC 60POS 0.50MM SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 60 Position FFC, FPC Connector Contacts, Vertical - 1 Sided 0.020" (0.50mm) Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Flat Flex Type | FFC, FPC | |
Mounting Type | Surface Mount | |
Connector/Contact Type | Contacts, Vertical - 1 Sided | |
Number of Positions | 60 | |
Pitch | 0.020" (0.50mm) | |
Termination | Solder | |
FFC, FCB Thickness | 0.30mm | |
Height Above Board | 0.205" (5.20mm) | |
Locking Feature | Flip Lock | |
Cable End Type | Tabbed | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Housing Material | Liquid Crystal Polymer (LCP) | |
Actuator Material | Liquid Crystal Polymer (LCP) | |
Features | Zero Insertion Force (ZIF) | |
Voltage Rating | 50V | |
Operating Temperature | -40°C ~ 105°C | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 0.5A | |
Contact Finish Thickness | 1.25µin (0.03µm) | |
Housing Color | Gray | |
Actuator Color | Black | |
Mating Cycles | 20 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.4.45431 | kr.4,454.31 |
| 2.000 | kr.4.24175 | kr.8,483.50 |
| 3.000 | kr.4.12215 | kr.12,366.45 |
| 5.000 | kr.3.97631 | kr.19,881.55 |
| 7.000 | kr.3.88309 | kr.27,181.63 |
| 10.000 | kr.3.78669 | kr.37,866.90 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.7.29000 | kr.7.29 |
| 10 | kr.5.91500 | kr.59.15 |
| 25 | kr.5.45160 | kr.136.29 |
| 50 | kr.5.12640 | kr.256.32 |
| 100 | kr.4.82010 | kr.482.01 |
| 250 | kr.4.44380 | kr.1,110.95 |
| 500 | kr.4.17882 | kr.2,089.41 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.8.32000 | kr.8.32 |
| 10 | kr.7.02400 | kr.70.24 |
| 25 | kr.6.73640 | kr.168.41 |
| 50 | kr.6.59320 | kr.329.66 |
| 100 | kr.6.30620 | kr.630.62 |
| 250 | kr.5.73276 | kr.1,433.19 |
| 500 | kr.5.15948 | kr.2,579.74 |
| Unit Price without VAT: | kr.7.29000 |
|---|---|
| Unit Price with VAT: | kr.9.11250 |

