
TF38-40S-0.5SV(830) | |
|---|---|
DigiKey Part Number | 26-TF38-40S-0.5SV(830)TR-ND - Tape & Reel (TR) 26-TF38-40S-0.5SV(830)CT-ND - Cut Tape (CT) 26-TF38-40S-0.5SV(830)DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TF38-40S-0.5SV(830) |
Description | CONN FFC VERT 40POS 0.5MM SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 40 Position FFC, FPC Connector Contacts, Vertical - 1 Sided 0.020" (0.50mm) Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | TF38-40S-0.5SV(830) Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Flat Flex Type | FFC, FPC | |
Mounting Type | Surface Mount | |
Connector/Contact Type | Contacts, Vertical - 1 Sided | |
Number of Positions | 40 | |
Pitch | 0.020" (0.50mm) | |
Termination | Solder | |
FFC, FCB Thickness | 0.30mm | |
Height Above Board | 0.205" (5.20mm) | |
Locking Feature | Flip Lock | |
Cable End Type | Tabbed | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Housing Material | Liquid Crystal Polymer (LCP) | |
Actuator Material | Liquid Crystal Polymer (LCP) | |
Features | Zero Insertion Force (ZIF) | |
Voltage Rating | 50V | |
Operating Temperature | -40°C ~ 85°C | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 0.5A | |
Contact Finish Thickness | 1.25µin (0.03µm) | |
Housing Color | Beige | |
Actuator Color | Black | |
Mating Cycles | 20 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.13.80000 | kr.13.80 |
| 10 | kr.11.74500 | kr.117.45 |
| 25 | kr.11.00880 | kr.275.22 |
| 50 | kr.10.48260 | kr.524.13 |
| 100 | kr.9.98140 | kr.998.14 |
| 250 | kr.9.35612 | kr.2,339.03 |
| 500 | kr.8.90938 | kr.4,454.69 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.8.57334 | kr.8,573.34 |
| 2.000 | kr.8.16435 | kr.16,328.70 |
| 3.000 | kr.7.93432 | kr.23,802.96 |
| 5.000 | kr.7.65369 | kr.38,268.45 |
| 7.000 | kr.7.47432 | kr.52,320.24 |
| Unit Price without VAT: | kr.13.80000 |
|---|---|
| Unit Price with VAT: | kr.17.25000 |

